What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZM55B5V6-TR3

BZM55 Series 0.5 W 5.6 V Surface Mount Zener Diode - MicroMELF
$ 0.09
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55B5V6-TR3.

IHS

Datasheet7 pages7 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Zener Diode, single, Two Terminal,5.6V V(Z),7.1%,melf-1.9 |Vishay BZM55C5V6-TR3
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional
Zener Diode Single 6.2V 6% 10Ohm 500mW Automotive 2-Pin MicroMELF T/R

Descriptions

Descriptions of Vishay BZM55B5V6-TR3 provided by its distributors.

BZM55 Series 0.5 W 5.6 V Surface Mount Zener Diode - MicroMELF
Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional
ZENER DIODE MICROMELF
Zener Diodes 5.6 Volt 0.5W 2%
100nA 5.6V 450¦¸ 500mW MICRO-MELF 2mm*1.2mm
ZENER SOD-323 .5W 5.6V
.5W 5.6V 2% MICMELF ZDIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55B5V6TR3