Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Comchip BAT54C-G

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.061
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip BAT54C-G.

IHS

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.55%

CAD Models

Download Comchip BAT54C-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-03-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diode Small Signal Switching Si 70V 0.25A Automotive AEC-Q101 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Diodes Inc.BAV199Q-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Comchip BAT54C-G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
BAT54C-G, SMT SCHOTTKY DIODE, 30V 200MA, 5NS, 3-PIN SOT-23
30V 600mA 5ns 2mA 200μA double SOT-23-3 SMD mount
DIODE ARR SCHOT 30V 200MA SOT233
DIODE ARR SCHOTT 30V 200MA SOT23
DIODE ARRAY SCHOTTKY 30V SOT23

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP