Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coiltronics CTX5-2A-R

Inductor Power Wirewound 5.06uH/20.22uH 25% 100KHz Amorphous Metal 4.34A/2.17A 21mOhm/84mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coiltronics CTX5-2A-R.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages20 years ago

Newark

Component Distributors Inc.

CAD Models

Download Coiltronics CTX5-2A-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Wurth Elektronik74456047
WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 4.7 UH +/-20% 5A I
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.018Ohm DCR T/R
Ind Power Wirewound 4.7uH 20% 100KHz 6A T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 4.8A 0.0165Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 4.7uH 20% 100KHz Alloy Sponge Powder 5.5A 0.035Ohm DCR T/R
TAIYO YUDENNS10145T4R7NNV
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.03A 0.0173Ohm DCR Automotive T/R

Descriptions

Descriptions of Coiltronics CTX5-2A-R provided by its distributors.

Inductor Power Wirewound 5.06uH/20.22uH 25% 100KHz Amorphous Metal 4.34A/2.17A 21mOhm/84mOhm DCR T/R
Inductor, Coupled, 5 uH, 21 Milliohm, 4.34 A, 8.89mm x 8.89mm x 5.97mm
General Purpose Inductor, 5.06uH, 25%, 2 Element, Iron-Core, SMD, 3535
INDUCTOR, 5UH, 25%; Inductance:5µH; Inductance Tolerance:± 25%; DC Resistance Max:0.021ohm; DC Current Rating:4.34A; Core Material:Iron Powder; Inductor Case Style:SMD; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Core Material:MPP; DC Current Max:4.34A; Inductor Type:Power Inductor; Package / Case:OCTA-PAC PLUS; Resistance:0.021ohm
POWER INDUCTOR, 5UH, 4.34A, 25%; Product Range:OCTA-PAC PLUS CTX 2A Series; Inductance, Parallel:5.06µH; RMS Current, Parallel:4.34A; Saturation Current, Parallel:4.69A; Coupled Inductor Case:8.89mm x 8.89mm x 5.97mm; Inductance:5µH RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Coiltronics has several brands around the world that distributors may use as alternate names. Coiltronics may also be known as the following names:

  • COILTRONIC
  • COILTR
  • COILTRON
  • COILTRONIX
  • COILTRONICS COOPER B
  • EATON COILTRONICS
  • COILTRONI
  • Coiltronics / Eaton
  • COILTRONICS INC
  • COOPER/COILTRONICS
  • COILTRONICS INCORPORATED
  • COILTRONICS / COOPER BUSSMAN
  • COOPER BUSSMANN/COILTRONICS
  • COILTRNX
  • Cooper Bussman Coiltronics
  • COILTRONICS/DIV OF COOPER/BUSSMANN (VA)
  • Coiltronics/Div of Cooper Bussman
  • COILTRO
  • Coiltronics/Div of Cooper/Bussmann
  • COILTRONICS+f++
  • Coiltronics/Cooper Bussmann
  • COILTRONIXS
  • COILTRONICX
  • COILTRONICO
  • COOPER / COILTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX5-2A-R.