What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL6030-181MEC

General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 2625
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL6030-181MEC.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

element14 APAC

Inventory History

3 month trend:
-87.24%

CAD Models

Download Coilcraft XAL6030-181MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R18M-T
Inductor RF Shielded Multi-Layer 0.18uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft XAL6030-181MEC provided by its distributors.

General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 2625
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 141MHz 1.75mOhm 180nH
1MHz 141MHz 39A 180nH 1.75m¦¸ ¡À20% SMD mount 6.76mm*6.56mm*6.56mm
INDUCTOR, PWR, 180NH, 32A,20%,141MHZ
FIXED IND 180NH 32A 1.75MOHM SM
SMD,6.3x6.5mm Power Inductors ROHS
INDUCTOR, 180NH, 32A, 20%, PWR, 141MHZ; Inductance: 180nH; RMS Current (Irms): 32A; Inductor Construction: Shielded; Saturation Current (Isat): 39A; Product Range: -; Power Inductor Case: 6.56mm x 6.36mm x 3.1mm; DC Resistance

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc