Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SLC7530D-101MLC

General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 3026
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC7530D-101MLC.

IHS

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
+55.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.4uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 0.4uH, 20%, 1 Element, Iron-Core, SMD, 4541
Ind Power Shielded Wirewound 0.4uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 23A T/R
General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1616
Ferrite Bead 390nH 1.3mΩ ±20% 15Ω@100kHz 60A/30A 100kHz-100MHz 4040 SMD/TH 11mm × 10mm × 4mm
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R

Descriptions

Descriptions of Coilcraft SLC7530D-101MLC provided by its distributors.

General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 3026
Power inductor, shielded, 10% tol, SMT, RoHS
Fixed Inductors SLC7530D AEC-Q200 100 nH 20 % 17 A
100KHz 3.75GHz(Typ)£¬950MHz(Typ) 20A£¬8A 100nH£¬400nH 209¦Ì¦¸£¬1m¦¸ ¡À20% SMD mount 7.5mm*6.7mm*6.7mm
INDUCTOR, 100NH, 38A, 20%, PWR, 950MHZ;
Shielded Power Inductors - SLC7530
INDUCTOR, 100NH, 38A, 20%, PWR, 950MHZ; Product Range: SLC7530 Series; Inductance, Parallel: 100nH; RMS Current - Parallel: 38A; Saturation Current - Parallel: 20A; Coupled Inductor Case: 7.5mm x 6.7mm x 3mm; DC Resistance Max - Parallel: 0.209ohm; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLC7530D101MLC