Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MSS5131-183MLB

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5131-183MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.82
Stock
85
4,316
Authorized Distributors
0
2
Inductance
18 µH
18 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2929 T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Ind Power Shielded Bobbin Core 18uH 20% 100KHz Ferrite 1.29A T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Semi-Shielded Wirewound 18uH 20% 100KHz 25Q-Factor Ferrite 3.85A 0.043Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 13Q-Factor Ferrite 5.5A 0.035Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS5131-183MLB provided by its distributors.

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 18UH, 1.4A, 20%, PWR, 26MHZ
INDUCTOR, PWR, 18UH, 1.4A, 20%,26MHZ; Product Range:COILCRAFT - MSS5131 Series; Inductance:18µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.12ohm; RMS Current (Irms):1.4A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc