Coilcraft MSS4020-682MLD

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
$ 0.78
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS4020-682MLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+48.59%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 2.2A 0.1932Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 6Q-Factor Ferrite 1.3A 0.125Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 2.8A 0.1346Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 1.9A 0.15Ohm DCR 1515 T/R
TAIYO YUDENNR4012T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.84A 0.216Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft MSS4020-682MLD provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 6.8UH, 1.3A, 20%, PWR, 75MHZ;
INDUCTOR, 6.8UH, 1.3A, 20%, PWR, 75MHZ; Inductance: 6.8µH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 650mA; Product Range: MSS4020 Series; Power Inductor Case: 4mm x 4mm x 2mm; DC Resistance Max: 0.175ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 75MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc