What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft MSS1260T-334KLD

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260T-334KLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-6.86%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Ind Power Shielded Wirewound 330uH 10% 100KHz 22Q-Factor Ferrite 1.15A T/R
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 1.1A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 10% 100KHz Ferrite 1A 541.5mOhm DCR Embossed Plastic T/R
Inductor Power Shielded Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 0.75A 0.95Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1260T-334KLD provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 4MHz 494mOhm 330muH
Surface Mount Power Inductor, AEC-Q200 MSS1260T Series, 330 H, 10%, Shielded, 0.494 ohm, 1.16 A RoHS Compliant: Yes
INDUCTOR, 330UH, 1.16A, 10%, PWR, 4MHZ; Inductance: 330µH; RMS Current (Irms): 1.16A; Inductor Construction: Shielded; Saturation Current (Isat): 1.04A; Product Range: MSS1260T Series; Power Inductor Case: 12.3mm x 12.3mm x 6mm; DC Resistance Max: 0.494ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 4MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1260T334KLD