Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MSS1260-822MLD

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260-822MLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+96.55%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 11A 0.0155Ohm DCR T/R
Wurth Elektronik74404084082
100KHz 25MHz 4.6A 3.45A 8.2μH 26mΩ ±20% 0804 standard mounting,SMD mount 8mm*8mm*4.2mm

Descriptions

Descriptions of Coilcraft MSS1260-822MLD provided by its distributors.

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
100KHz 26MHz 7.1A 4.8A 8.2μH 20mΩ ±20% standard mounting,SMD mount 12mm*12mm*6.2mm
FIXED IND 8.2UH 4.8A 20 MOHM SMD
FIXED IND 8.2UH 4.8A 20MOHM SM
Shielded Power Inductors - MSS1260
INDUCTOR, PWR, 8.2UH, 4.8A,20%,26MHZ; Product Range:AEC-Q200 MSS1260 Series; Inductance:8.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.02ohm; RMS Current (Irms):4.8A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc