Coilcraft MLC1255-421MLB

General Purpose Inductor, 0.42uH, 20%, 1 Element, Iron-Core, SMD, 4541
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1255-421MLB.

IHS

Datasheet3 pages5 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.32
Stock
24,704
23,100
Authorized Distributors
0
1
Inductance
420 nH
420 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.03 mΩ
1.03 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.4uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 0.4uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Wurth Elektronik744373680039
100kHz-101MHz 63A 20.5A 390nH 1.3mΩ ±20% SMD, 11mm × 10mm Standard Mount, 11mm × 10mm × 4.1mm
Inductor Power Shielded Wirewound 0.45uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0015Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 0.39uH 20% 100KHz Iron 24A 0.0014Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MLC1255-421MLB provided by its distributors.

General Purpose Inductor, 0.42uH, 20%, 1 Element, Iron-Core, SMD, 4541
Power inductor, shielded, 20% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc