Coilcraft EPL2014-102MLB

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for EPL2014-102MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2014-102MLB.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Coilcraft EPL2014-102MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
Stock
0
163,374
Authorized Distributors
0
2
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
71 mΩ
71 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ind Chip Shielded Wirewound 1uH 20% 100KHz 35Q-Factor Ferrite 3A 1008 T/R
Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1913
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 6Q-Factor Ferrite 2.2A 0.042Ohm DCR 1515 T/R
TAIYO YUDENMDMK4040T1R0MF
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft EPL2014-102MLB provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 1UH, 1.94A, 20%, PWR, 153MHZ
INDUCTOR, PWR, 1UH, 1.94A,20%,153MHZ; Product Range:AEC-Q200 EPL2014 Series; Inductance:1µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.071ohm; RMS Current (Irms):1.94A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc