What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft EPL2010-472MLB

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2010-472MLB.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Coilcraft EPL2010-472MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
Stock
328
74,883
Authorized Distributors
0
2
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
472 mΩ
472 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ind Chip Shielded Wirewound 4.7uH 20% 100KHz 38Q-Factor Ferrite 1A 1008 T/R
TAIYO YUDENNRH2412T4R7MNGHV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 650mA Embossed T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.82A 0.332Ohm DCR 1008 T/R
TAIYO YUDENNRH2410T4R7MNV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 670mA Embossed T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 11Q-Factor Ferrite 2A 0.072Ohm DCR 2020 T/R

Descriptions

Descriptions of Coilcraft EPL2010-472MLB provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 4.7UH, 0.68A, 20%, PWR, 50MHZ
AS6081 Certified Vendor, 1 Year Warranty
INDUCTOR, PWR, 4.7UH,0.68A,20%,50MHZ; Product Range:EPL2010 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.472ohm; RMS Current (Irms):680mA; Saturation Current (Isat):300mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc