Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft EPL2010-421MLB

General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2010-421MLB.

Alternate Parts

Price @ 1000
$ 0.3
Stock
0
2,798
Authorized Distributors
0
1
Inductance
420 nH
420 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
48 mΩ
48 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
TAIYO YUDENLK1608R39M-T
Inductor RF Shielded Multi-Layer 0.39uH 20% 25MHz 15Q-Factor Ferrite 0.08A 0.85Ohm DCR 0603 T/R
TAIYO YUDENLK2125R39M-T
Inductor RF Shielded Multi-Layer 0.39uH 20% 25MHz 25Q-Factor Ferrite 0.2A 0.45Ohm DCR 0805 T/R
Ind Power Shielded Multi-Layer 390nH 20% 25MHz 15Q-Factor Ferrite 100mA 0603 Punched Paper T/R
General Purpose Inductor, 0.39uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft EPL2010-421MLB provided by its distributors.

General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 420NH,2.16A,20%,283MHZ; Product Range:COILCRAFT - EPL2010 Series; Inductance:420µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.048ohm; RMS Current (Irms):2.16A; Saturation Current (Isat):1A; Case Dimensions:2mm x 2mm x 1.05mm; DC Current Rating:2.16A; Inductor Case Style:SMD; Self Resonant Frequency (Min):283MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc