Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft DO3316P-153MLD

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316P-153MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-75.15%

CAD Models

Download Coilcraft DO3316P-153MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3.6A 0.046Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
Ind Power Shielded Wirewound 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Iron 5A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.53A 62.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 0.0588Ohm DCR 3131 T/R

Descriptions

Descriptions of Coilcraft DO3316P-153MLD provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Inductor 100kHz-27MHz 3A 3.1A 15μH 46mΩ ±20% TH, SMD 12.95mm × 9.4mm × 5.21mm
Power inductor, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 27MHz 46mOhm 15muH
INDUCTOR, 15UH, 3.1A, 20%, PWR, 27MHZ;
FIXED IND 15UH 3.1A 46 MOHM SMD
SMT Power Inductors - DO3316P Series
SMD,12.9x9.4mm Power Inductors ROHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316P-153MLD.
  • DO3316P153MLD