What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 1812PS-392KLB

General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812PS-392KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 1.235
Stock
1
1,203
Authorized Distributors
0
2
Inductance
3.9 µH
3.9 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
40
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-06-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft1008PS-392KLB
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1008PS-392KLC
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft0603PS-392KLB
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
API DelevanS1812R-392K
Inductor RF Shielded Wirewound 3.9uH 10% 7.9MHz 40Q-Factor Ferrite 487mA 840mOhm DCR 1812 T/R
API DelevanS1210-392K
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENLK16083R9K-T
Inductor RF Shielded Multi-Layer 3.9uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.5Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 1812PS-392KLB provided by its distributors.

General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Fixed Inductors 1812PS Hi SRF Shlded 3.9 uH 10 % 2.2 A
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, PWR, 3.9UH,2.2A,10%,170MHZ
INDUCTOR, PWR, 3.9UH,2.2A,10%,170MHZ; Product Range:COILCRAFT - 1812PS Series; Inductance:3.9µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.11ohm; RMS Current (Irms):2.2A; Saturation Current (Isat):1.2A; Case Dimensions:1812 [4525 Metric]; DC Current Rating:2.2A; Inductor Case Style:SMD; Q Factor:40; Q Test Frequency:1MHz; Self Resonant Frequency (Min):170MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812PS392KLB