What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603PS-392KLB

General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0603PS-392KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603PS-392KLB.

IHS

Datasheet2 pages5 years ago

element14 APAC

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Coilcraft0805PS-392KLC
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Coilcraft0805PS-392KLB
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Coilcraft1008PS-392KLB
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Ind RF Chip Shielded Multi-Layer 3.9uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 T/R
TAIYO YUDENLK21253R9K-T
Inductor Chip Shielded Multi-Layer 3.9uH 10% 10MHz 45Q-Factor Ferrite 30mA 700mOhm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0603PS-392KLB provided by its distributors.

General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, PWR, 3.9UH,0.48A,10%,72MHZ; Product Range:COILCRAFT - 0603PS Series; Inductance:3.9µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:1ohm; RMS Current (Irms):480mA; Saturation Current (Isat):270mA; Case Dimensions:0603 [1507 Metric]; DC Current Rating:480mA; Inductor Case Style:SMD; Q Factor:15; Q Test Frequency:1MHz; Self Resonant Frequency (Min):72MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603PS392KLB