What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 1812CS-223XJLC

General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-223XJLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor RF Wirewound 22uH 5% 2.5MHz Ferrite 0.07A 11.4Ohm DCR 0603 T/R
RF inductor, ferrite core, 5% tol, SMT, RoHS
API Delevan1210-223J
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
RF inductor, ferrite core, 5% tol, SMT, RoHS
RF Choke Bobbin Core 22uH 5% 2.5MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR AXL Bag
Inductor General Purpose Unshielded Wirewound 22uH 5% 2.52MHz 30Q-Factor 110mA 1210 T/R

Descriptions

Descriptions of Coilcraft 1812CS-223XJLC provided by its distributors.

General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
2.5MHz 40MHz 160mA 32 22¦ÌH 11.5¦¸ ¡À5% 1812 SMD mount 4.95mm*3.81mm*3.81mm
Inductor RF Chip Unshielded Wirewound 22uH 5% 2.5MHz 32Q-Factor Ceramic 0.155A 11.5Ohm DCR 1812 Automotive T/R / Chip Inductors . 1812CS (4532)
INDUCTOR, RF, 22UH, 5%, 40MHZ, SMD; Product Range:AEC-Q200 1812CS Series; Inductance:22 H; Inductance Tolerance: 5%; High Frequency Inductor Case:1812 [4532 Metric]; Self Resonant Frequency Min:40MHz; DC Resistance Max:11.5ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS223XJLC