API Delevan 1210-223J

General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-223J.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.01
$ 1.9
Stock
31,793
1
Authorized Distributors
2
1
Inductance
22 µH
22 µH
Tolerance
5 %
5 %
Current Rating
224 mA
224 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.7 Ω
3.7 Ω
Q Factor
30
30
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1210R-223J
Inductor RF Unshielded Wirewound 22uH 5% 2.5MHz 30Q-Factor Ferrite 224mA 3.7Ohm DCR 1210 T/R
Inductor General Purpose Unshielded Wirewound 22uH 5% 2.52MHz 30Q-Factor 110mA 1210 T/R
NLV Series 1210 22 uH ±5% 110 mA 3.7 Ohm SMT Molded Wirewound Inductor
Inductor RF Chip Unshielded Wirewound 22uH 5% 2.52MHz 30Q-Factor Ferrite 0.11A 3.7Ohm DCR 1210 Automotive T/R
Ind Chip Molded 22uH 5% 2.52MHz 30Q-Factor Ferrite 105mA 1210 T/R
General Purpose Inductor, 22uH, 5%, 2 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of API Delevan 1210-223J provided by its distributors.

General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 22UH 224MA 3.7 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210223J