What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 1206CS-911XJLB

General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-911XJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind 1.00 Uh 0.320 A 2800.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-1R0J-T
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Inductor RF Wirewound 0.82uH 5% 35MHz 45Q-Factor Ceramic 0.4A 1.82Ohm DCR 1206 T/R
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.91uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 1206CS-911XJLB provided by its distributors.

General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Inductor RF Chip Unshielded Wirewound 0.91uH 5% 35MHz 45Q-Factor Ceramic 0.31A 2.95Ohm DCR 1206 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 910NH, 5%, 410MHZ, RF, SMD
INDUCTOR, RF, 910NH, 5%, 410MHZ, SMD; Product Range:AEC-Q200 1206CS Series; Inductance:910nH; Inductance Tolerance: 5%; High Frequency Inductor Case:1206 [3216 Metric]; Self Resonant Frequency Min:410MHz; DC Resistance Max:2.95ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS911XJLB