Coilcraft 1206CS-102XJLB

General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1206CS-102XJLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-102XJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 1206CS-102XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind 1.00 Uh 0.320 A 2800.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-1R0J-T
Ind Chip Wirewound 1uH 5% 35MHz 45Q-Factor Ceramic 320mA 1210 T/R
General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 1uH 5% 25MHz 35Q-Factor Ceramic 370mA 1.8Ohm DCR 1008 T/R
Wurth Elektronik744758310A
WE-RFH Ferrite SMT Inductor

Descriptions

Descriptions of Coilcraft 1206CS-102XJLB provided by its distributors.

General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 1UH, 5%, 400MHZ, RF, SMD
INDUCTOR, RF, 1UH, 5%, 400MHZ, SMD; Product Range:AEC-Q200 1206CS Series; Inductance:1 H; Inductance Tolerance: 5%; High Frequency Inductor Case:1206 [3216 Metric]; Self Resonant Frequency Min:400MHz; DC Resistance Max:2.8ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS102XJLB