Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1206CS-821XGLC

General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1409

$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-821XGLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Inventory History

3 month trend:
-8.40%

CAD Models

Download Coilcraft 1206CS-821XGLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Chip Unshielded Wirewound 820nH 2% 25MHz 45Q-Factor Ceramic 400mA 1008 T/R
Ind Chip Wirewound 820nH 2% 25MHz 45Q-Factor Ceramic 400mA 1008 Embossed Plastic T/R
General Purpose Inductor, 0.75uH, 2%, 1 Element, Ceramic-Core, SMD, 1409
General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
Ind Chip Unshielded Wirewound 750nH 2% 25MHz 45Q-Factor Ceramic 360mA 1008 T/R
Fixed Ind 820Nh 180Ma 2.3 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0805-R82G-T

Descriptions

Descriptions of Coilcraft 1206CS-821XGLC provided by its distributors.

General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1409
RF inductor, ceramic core, 2% tol, SMT, RoHS
35MHz 420MHz 400mA 45 820nH 1.82¦¸ ¡À2% 1206 PCBinstall£¬SMD mount 3.56mm(Length)*1.52mm(height)
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 420MHz 1.82Ohm 820nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS-821-XGLC
  • 1206CS821XGLC