Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1008CS-821XGLB

General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1210

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-821XGLB.

IHS

Datasheet2 pages8 years ago

Newark

Coilcraft Direct

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Ind Chip Unshielded Wirewound 820nH 2% 25MHz 45Q-Factor Ceramic 400mA 1008 T/R
Inductor RF Chip Unshielded Wirewound 0.82uH 2% 25MHz 45Q-Factor Non Magnetic
Ind Chip Unshielded Wirewound 750nH 2% 25MHz 45Q-Factor Ceramic 360mA 1008 T/R
General Purpose Inductor, 0.75uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 0.82uH 2% 35MHz 45Q-Factor Ceramic 0.4A 1.82Ohm DCR 1206 Automotive T/R
General Purpose Inductor, 0.75uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 1008CS-821XGLB provided by its distributors.

General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 820NH, 2%, 350MHZ, RF, SMD
INDUCTOR, RF, 820NH, 2%, 350MHZ, SMD; Product Range:AEC-Q200 1008CS Series; Inductance:820nH; Inductance Tolerance: 2%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:350MHz; DC Resistance Max:1.61ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS821XGLB