Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1206CS-751XGLB

General Purpose Inductor, 0.75uH, 2%, 1 Element, Ceramic-Core, SMD, 1409
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1206CS-751XGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-751XGLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 1206CS-751XGLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Chip Unshielded Wirewound 0.82uH 2% 35MHz 45Q-Factor Ceramic 0.4A 1.82Ohm DCR 1206 Automotive T/R
Ind Chip Unshielded Wirewound 750nH 2% 25MHz 45Q-Factor Ceramic 360mA 1008 T/R
Ind Chip Unshielded Wirewound 820nH 2% 25MHz 45Q-Factor Ceramic 400mA 1008 T/R
General Purpose Inductor, 0.75uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
Inductor RF Wirewound 0.68uH 2% 25MHz 45Q-FactorCeramic 0.4A 1.47Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 1206CS-751XGLB provided by its distributors.

General Purpose Inductor, 0.75uH, 2%, 1 Element, Ceramic-Core, SMD, 1409
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 1206CS Series, 750 nH, 2%, 1206 [3216 Metric] RoHS Compliant: Yes
INDUCTOR, 750NH, 2%, 440MHZ, RF, SMD; Inductance: 750nH; Product Range: 1206CS Series; DC Current Rating: 320mA; High Frequency Inductor Case: 1206 [3216 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.25ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 440MHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Inductor Case Style: 1206 [3216 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS751XGLB