What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 1008PS-473KLB

General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008PS-473KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.94
Stock
0
1,484
Authorized Distributors
0
1
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.5 Ω
2.5 Ω
Q Factor
45
45
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft1812PS-473KLB
General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Coilcraft1812PS-473KLC
General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Ind RF Choke Shielded/Molded Wirewound 47uH 10% 2.5MHz 50Q-Factor Ferrite 195mA AXL Bag
Inductor RF Chip Shielded Multi-Layer 47uH 10% 2MHz 35Q-Factor Ferrite 4mA 2.7Ohm DCR 0805 T/R
Coilcraft0603PS-473KLB
General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
API Delevan1641R-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft 1008PS-473KLB provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 47UH, 0.31A, 10%, PWR, 19MHZ
INDUCTOR, PWR, 47UH, 0.31A,10%,19MHZ; Product Range:1008PS Series; Inductance:47 H; Inductance Tolerance: 10%; Inductor Construction:Shielded; DC Resistance Max:2.5ohm; RMS Current (Irms):310mA; Saturation Current (Isat):470mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008PS473KLB