Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1008LS-273XJLB

General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008LS-273XJLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.5
Stock
1,070
231
Authorized Distributors
0
1
Inductance
27 µH
27 µH
Tolerance
5 %
5 %
Current Rating
210 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.45 Ω
6.45 Ω
Q Factor
24
24
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Ind RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30 Q-Factor Ferrite 80mA T/R
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 5Ohm DCR 1210 T/R
API Delevan1537-48J
FIXED IND 27UH 198MA 2.6 OHM TH

Descriptions

Descriptions of Coilcraft 1008LS-273XJLB provided by its distributors.

General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, 27UH, 5%, 12MHZ, RF, SMD;
INDUCTOR, 27UH, 5%, 12MHZ, RF, SMD; Inductance: 27µH; Product Range: 1008LS Series; DC Current Rating: 210mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 6.45ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 12MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008LS273XJLB