Coilcraft 1206CS-680XGLB

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1409
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1206CS-680XGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-680XGLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 1206CS-680XGLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.068uH 2% 50MHz 65Q-Factor Ceramic 1A 0.21Ohm DCR 1008 T/R
Inductor RF Chip Wirewound 68nH 2% 100MHz 40Q-Factor Air 460mA 230mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ferrite Bead 100MHz-1.1GHz 160mA 22Ω@250MHz 68nH 2Ω ±2% 0402 SMD 1mm × 600μm × 600μm

Descriptions

Descriptions of Coilcraft 1206CS-680XGLB provided by its distributors.

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1409
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 68NH, 2%, 1.2GHZ, RF, SMD
INDUCTOR, RF, 68NH, 2%, 1.2GHZ, SMD; Product Range:AEC-Q200 1206CS Series; Inductance:68nH; Inductance Tolerance: 2%; High Frequency Inductor Case:1206 [3216 Metric]; Self Resonant Frequency Min:1.2GHz; DC Resistance Max:0.26ohm; DC;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS680XGLB