What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805PS-473KLB

General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805PS-473KLB.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0805PS-473KLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Coilcraft0603PS-473KLB
General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Coilcraft0603PS-473KLC
General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Coilcraft1008PS-473KLB
General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Ind RF Chip Shielded Multi-Layer 47uH 10% 2MHz 35Q-Factor Ferrite 4mA 0805 Blister T/R
Inductor RF Chip Shielded Multi-Layer 47uH 10% 2MHz 35Q-Factor Ferrite 4mA 2.7Ohm DCR 0805 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 0805PS-473KLB provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Power inductor, shielded, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 65C 15MHz 3.85Ohm 47muH
INDUCTOR, 47UH, 0.26A, 10%, PWR, 15MHZ
INDUCTOR, PWR, 47UH, 0.26A,10%,15MHZ; Product Range:0805PS Series; Inductance:47µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:3.85ohm; RMS Current (Irms):260mA; Saturation Current (Isat):150mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805PS473KLB