What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805LS-822XGLC

General Purpose Inductor, 8.2uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-822XGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-85.71%

Alternate Parts

Price @ 1000
$ 0.72
$ 0.72
Stock
23,300
1,499
Authorized Distributors
1
1
Inductance
8.2 µH
8.2 µH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.55 Ω
2.55 Ω
Q Factor
18
18
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ind Chip Unshielded Wirewound 8.2uH 2% 7.9MHz 23Q-Factor Ferrite 330mA 1008 T/R
Ind Chip Unshielded Wirewound 8.2uH 2% 7.9MHz 20Q-Factor Ceramic 150mA 1008 T/R
General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
General Purpose Inductor, 7.8uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0805LS-822XGLC provided by its distributors.

General Purpose Inductor, 8.2uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 2% tol, SMT, RoHS
Fixed Inductors 0805LS AEC-Q200 8.2 uH 2 % 0.25 A
Inductor RF Chip Unshielded Wirewound 8.2uH 2% 2.5MHz 18Q-Factor Ceramic/Ferrite 0.25A 2.55Ohm DCR 0805 Automotive T/R / Chip Inductors 0805LS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS822XGLC