What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805CS-561XJLC

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-561XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-58.59%

CAD Models

Download Coilcraft 0805CS-561XJLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.271
Stock
92,699
276,253
Authorized Distributors
2
6
Inductance
560 nH
560 nH
Tolerance
5 %
5 %
Current Rating
-
210 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
Q Factor
23
23
Test Frequency
25 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 560 nH, 1.9 ohm, 350 MHz, 230 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Wirewound 0.56uH 5% 25MHz 50Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0805CS-561XJLC provided by its distributors.

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Chip Inductor 0805 560nH ±5% 230mA 330MHz 1.9Ohm SMD-2
RF inductor, ceramic core, 5% tol, SMT, RoHS
RF Inductors - SMD 0805 560nH Unshld 5% 1.9Ohms AEC-Q200
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 330MHz 1.9Ohm 560nH
0805(2012metric) Inductors (SMD) ROHS
COIL SMD, 0.56UH 5% 0805CS-561XJ 0805

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS561XJLC