What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805CS-561XJLB

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-561XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-62.08%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.269
Stock
3,066
276,249
276,249
Authorized Distributors
0
6
6
Inductance
560 nH
560 nH
560 nH
Tolerance
5 %
5 %
5 %
Current Rating
230 mA
210 mA
210 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
1.9 Ω
Q Factor
23
23
23
Test Frequency
25 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 560 nH, 1.9 ohm, 350 MHz, 230 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 0805CS-561XJLB provided by its distributors.

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 560 nH, 5%, 0805 [2012 Metric] RoHS Compliant: Yes
INDUCTOR, 560NH, 5%, 330MHZ, RF, SMD; Inductance: 560nH; Product Range: 0805CS Series; DC Current Rating: 230mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS561XJLB