Coilcraft 0603HP-R11XGLU

General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R11XGLU.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.637
$ 0.637
Stock
0
6,854
6,854
Authorized Distributors
0
2
2
Inductance
110 nH
110 nH
110 nH
Tolerance
2 %
2 %
2 %
Current Rating
440 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
580 mΩ
Q Factor
63
63
63
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.11uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.12uH 2% 150MHz 50Q-Factor Ferrite 0.4A 0.51Ohm DCR 0805 T/R
Inductor RF Wirewound 0.12uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.51Ohm DCR 0805 T/R
Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0603HP-R11XGLU provided by its distributors.

General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 110NH, 2%, 1.6GHZ, RF, SMD
INDUCTOR, RF, 110NH, 2%, 1.6GHZ, SMD; Product Range:0603HP Series; Inductance:110nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:1.6GHz; DC Resistance Max:0.58ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc