What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805CS-120XGLB

General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-120XGLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.552
$ 0.552
Stock
500
149,337
149,337
Authorized Distributors
0
2
2
Inductance
12 nH
12 nH
12 nH
Tolerance
2 %
2 %
2 %
Current Rating
600 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Q Factor
50
50
50
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.012uH 2% 250MHz 40Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
Inductor RF Wirewound 0.012uH 2% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
Inductor RF Wirewound 0.012uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0805CS-120XGLB provided by its distributors.

General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 12NH, 2%, 4GHZ, RF, SMD
INDUCTOR, RF, 12NH, 2%, 4GHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:12nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:24GHz; DC Resistance Max:0.15ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS120XGLB