What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603LS-332XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-332XJLB.

Farnell

Datasheet2 pages5 years ago

IHS

Coilcraft Direct

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
General Purpose Inductor, 3.3uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 3.3uH 5% 7.9MHz 22Q-Factor Ceramic 290mA 3.4Ohm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Inductor RF Wirewound 3.3uH 5% 7.9MHz Ferrite 0.2A 1.8Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0603LS-332XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
Fixed Inductors 0603LS AEC-Q200 3.3 uH 5 % 0.28 A
Ferrite Bead, 1 Function(s), 2 Pin(s)
INDUCTOR, 3.3UH, 5%, 42MHZ, RF, SMD; Inductance: 3.3µH; Product Range: 0603LS Series; DC Current Rating: 280mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.5ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 42MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS332XJLB