Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 0603PS-781KLB

General Purpose Inductor, 0.78uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0603PS-781KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603PS-781KLB.

IHS

Datasheet2 pages5 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R82K-T
Inductor RF Shielded Multi-Layer 0.82uH 10% 25MHz 15Q-Factor Ferrite 0.04A 1.4Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 0.82uH 10% 25MHz 15Q-Factor Ferrite 0.035A 2.1Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 820nH 10% 25MHz 15Q-Factor Ferrite 70mA 0603
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805

Descriptions

Descriptions of Coilcraft 0603PS-781KLB provided by its distributors.

General Purpose Inductor, 0.78uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, PWR, 780NH,1.3A,10%,475MHZ
INDUCTOR, PWR, 780NH,1.3A,10%,475MHZ; Inductance: 780nH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 550mA; Product Range: -; Power Inductor Case: 2.59mm x 2.08mm x 1.8mm; DC Resistanc
INDUCTOR, PWR, 780NH,1.3A,10%,475MHZ; Product Range:COILCRAFT - 0603PS Series; Inductance:780nH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.24ohm; RMS Current (Irms):1.3mA; Saturation Current (Isat):550mA; Case Dimensions:0603 [1507 Metric]; DC Current Rating:1.3A; Inductor Case Style:SMD; Q Factor:15; Q Test Frequency:1MHz; Self Resonant Frequency (Min):475MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603PS781KLB