TDK MLF1608DR82KTD25

General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR82KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+47.11%

CAD Models

Download TDK MLF1608DR82KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.067
Stock
180,569
335,552
Authorized Distributors
5
5
Inductance
820 nH
820 nH
Tolerance
10 %
10 %
Current Rating
70 mA
70 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK1608R82K-T
Inductor RF Shielded Multi-Layer 0.82uH 10% 25MHz 15Q-Factor Ferrite 0.04A 1.4Ohm DCR 0603 T/R
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Shielded Multi-Layer 0.82uH 10% 25MHz 15Q-Factor Ferrite 0.035A 2.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Shielded Multi-Layer 0.82uH 10% 25MHz 25Q-Factor Ferrite 0.15A 1Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 820nH 10% 25MHz 25Q-Factor Ferrite 150mA 0805 T/R

Descriptions

Descriptions of TDK MLF1608DR82KTD25 provided by its distributors.

General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ferrite Bead 25MHz-130MHz 70mA 15Ω@25MHz 820nH 1.4Ω ±10% 0603 SMD 1.6mm × 800μm × 950μm
FIXED IND 820NH 70MA 1.4 OHM SMD
MULTILAYER INDUCTOR, 0.82UH, 0.07A, 0603;
SMD / SMT Inductors (Coils), L=0.82μH, L x W x T :
70mA 820nH 卤10% 750m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos