Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 0603HP-R11XGEW

General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.65
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R11XGEW.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+881%

Alternate Parts

Price @ 1000
$ 0.65
$ 0.599
Stock
1,764
6,013
Authorized Distributors
1
2
Inductance
110 nH
110 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
Q Factor
-
63
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Coilcraft 0603HP-R11XGEW provided by its distributors.

General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
150MHz 1.6GHz 47 110nH 580m¦¸ ¡À2% 0603 SMD mount 1.75mm(Length)*1.09mm(height)
RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free
INDUCTOR, 110NH, 2%, 1.6GHZ, RF, SMD; Inductance:110nH; Product Range:0603HP Series; DC Current Rating:440mA; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.58ohm; Inductance Tolerance:± 2%; Self Resonant Frequency Min:1.6GHz; SVHC:No SVHC (15-Jan-2019); Inductor Case Style:0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc