What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603CS-R11XJLU

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R11XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.457
Stock
1,231
13,591
Authorized Distributors
0
2
Inductance
110 nH
110 nH
Tolerance
5 %
5 %
Current Rating
300 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
610 mΩ
610 mΩ
Q Factor
32
32
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.11uH 5% 150MHz 32Q-Factor Ceramic 0.25A 0.73Ohm DCR 0603 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 31Q-FactorCeramic 0.26A 0.66Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 32Q-Factor Ceramic 0.24A 0.75Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.12uH 5% 150MHz 32Q-Factor Alumina 0.3A 0.79Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 35Q-Factor Alumina 0.3A 0.65Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CS-R11XJLU provided by its distributors.

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 1.35GHz 610mOhm 110nH
INDUCTOR, RF, 110NH, 5%,1.35GHZ, SMD; Product Range:Coilcraft - 0603CS Series; Inductance:0.11µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):1.35GHz; DC Resistance Max:0.61ohm; Current Rating:300mA; Inductor Case Style:SMD; DC Current Rating:300mA; Q Factor:43; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc