Coilcraft 0603CS-R11XGLW

General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R11XGLW.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-96.68%

CAD Models

Download Coilcraft 0603CS-R11XGLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
31,878
1,467
Authorized Distributors
1
1
Inductance
110 nH
110 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
610 mΩ
610 mΩ
Q Factor
32
32
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Wirewound 110nH 2% 150MHz 32Q-Factor Ceramic 250mA 730mOhm DCR 0603 T/R
General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.11uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.12uH 2% 150MHz 32Q-Factor Ceramic 0.24A 0.75Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 2% 150MHz 50Q-Factor Ferrite 0.4A 0.51Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0603CS-R11XGLW provided by its distributors.

General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS AEC-Q200 110 nH 2 % 0.3 A
INDUCTOR RF FIXED 110NH 2% 0.3A 0603 SMD
INDUCTOR, 110NH, 2%, 1.35GHZ, RF, SMD; Inductance: 110nH; Product Range: 0603CS Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0603 [1608 Metric]; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CSR11XGLW