Coilcraft 0603CS-R11XGEW

General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.55
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R11XGEW.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-96.68%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
1,467
31,878
Authorized Distributors
1
1
Inductance
110 nH
110 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
610 mΩ
610 mΩ
Q Factor
32
32
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Coilcraft 0603CS-R11XGEW provided by its distributors.

General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
150MHz 1.35GHz 32 110nH 610m¦¸ ¡À2% 0603 SMD mount 1.8mm(Length)*1.12mm(height)
RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free
INDUCTOR, 110NH, 2%, 1.35GHZ, RF, SMD; Inductance:110nH; Product Range:0603CS Series; DC Current Rating:300mA; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.61ohm; Inductance Tolerance:± 2%; Self Resonant Frequency Min:1.35GHz; SVHC:No SVHC (15-Jan-2019); Automotive Qualification Standard:AEC-Q200; Inductor Case Style:0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc