What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0402HP-8N2XJLU

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-8N2XJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0402HP-8N2XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
Stock
39
35,553
35,553
Authorized Distributors
0
6
6
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
5 %
5 %
5 %
Current Rating
1.5 A
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
65 mΩ
65 mΩ
65 mΩ
Q Factor
95
68
68
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 7.8nH 5% 50MHz 75Q-Factor Ceramic 1.6A 1008 T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 0402HP-8N2XJLU provided by its distributors.

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 8.2NH, 5%, 5.4GHZ, RF, SMD
INDUCTOR, RF, 8.2NH, 5%, 5.4GHZ, SMD; Product Range:0402HP Series; Inductance:8.2nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:5.4GHz; DC Resistance Max:0.065ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP8N2XJLU