What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0402AF-510XJLU

General Purpose Inductor, 0.051uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402AF-510XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.582
Stock
1
60,232
Authorized Distributors
0
2
Inductance
51 nH
51 nH
Tolerance
5 %
5 %
Current Rating
1.1 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
RF inductor, ferrite core, 5% tol, SMT, RoHS
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Wirewound 51nH 5% 100MHz 38Q-Factor 370mA 330mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 51nH 5% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
Inductor, Aec-Q200, 51Nh, 1.1Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S51NJTD25

Descriptions

Descriptions of Coilcraft 0402AF-510XJLU provided by its distributors.

General Purpose Inductor, 0.051uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 51NH, 5%, 1.93GHZ, RF, SMD
INDUCTOR, RF, 51NH, 5%, 1.93GHZ, SMD; Product Range:COILCRAFT - 0402AF Series; Inductance:51nH; Inductance Tolerance:± 5%; Inductor Case Style:0402 [1005 Metric]; Self Resonant Frequency Min:1.93GHz; DC Resistance Max:0.07ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402AF510XJLU