Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CML Innovative Technologies 19210352

CML Innovative TechnologiesPanel indicator lights, IP67, 14mmInstallation aperture
$ 4.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19210352.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
+60.67%

Related Parts

Single Color LED, Yellow/green, Nontinted Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1, 3mm

Descriptions

Descriptions of CML Innovative Technologies 19210352 provided by its distributors.

CML Innovative TechnologiesPanel indicator lights, IP67, 14mmInstallation aperture
Led Panel Mount Indicator, Bright Chrome Bezel, Yellow, 14 Mm, 24 V, 20 Ma, 70 Mcd Rohs Compliant: Yes |Cml Innovative Technologies 19210352
LED INDICATOR, 24V, YELLOW; LED Colour: Yellow; Operating Voltage: 24VDC; Mounting Hole Dia: 14mm; Forward Current If: 20mA; Luminous Intensity: 70mcd; IP / NEMA Rat; Available until stocks are exhausted Alternative available
Forward Current (If) mA = 20 / Luminous Intensity mcd = 70 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 24 / Termination Type = Faston Terminal, 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = LED / LED Colour = Yellow

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19210352.