CML Innovative Technologies 1450

Lamp, G3-1/2, Miniature Bayonet Base, BA9S, 24V, 0.035A, 3000H, 0.23 Mscp
$ 0.59
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 1450.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet1 page24 years ago

Newark

Related Parts

JKL1818
Conn Board Stacker HDR 2 POS 4mm Solder ST SMD
T-2 Telephone Slide Base Lamp C-2F 10000 Hours
JKL505
LAMP INCAND RT-3.25 WEDGE 24V
CML Innovative Technologies387
Lamp, Mid.flange, T1.3/4, 28V, 1.12W; |Cml Innovative Technologies 387
CML Innovative Technologies327
INCANDESCENT LAMP T-1 3/4 SX6S, MIDGET FLANGE 28V 40MA, 4.000H

Descriptions

Descriptions of CML Innovative Technologies 1450 provided by its distributors.

LAMP, G3-1/2,MINIATURE BAYONET BASE, BA9S,24V, 0.035A,3000H,0.23 MSCP
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Lamp, Incandescent, Mini Bayonet, 24V; Supply Voltage:24V; Lamp Base Type:Miniature Bayonet; Bulb Size:G-3 1/2; Mscp:0.23; Average Bulb Life:3000H; Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 1450

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies