Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff FC7230

Rotary Knob Black ø14.8mm White Indication Line
$ 1.654
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC7230.

Newark

Datasheet1 page14 years ago

TME

Inventory History

3 month trend:
+74.04%

Descriptions

Descriptions of Cliff FC7230 provided by its distributors.

Rotary Knob Black ø14.8mm White Indication Line
Knob 15/6 Black Anodized With Line
ROUND KNURLED KNOB W/LINE IND, 14.8MM
KNOB KMR15 BLACK MD 6MM SPLINE
Round Knurled Knob W/line Ind, 14.8Mm; Shaft Type:splined Shaft; Shaft Diameter:6Mm; Knob Material:aluminium; Knob / Dial Style:round With Indicator Dot; Knob Diameter:14.8Mm; Product Range:-; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Yes

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC