Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff FC7223

Knob 15/6 Black Anodized With Line
$ 1.507
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC7223.

Newark

Datasheet1 page14 years ago

TME

Inventory History

3 month trend:
-26.19%

Descriptions

Descriptions of Cliff FC7223 provided by its distributors.

Knob 15/6 Black Anodized With Line
ROUND KNURLED KNOB W/LINE IND, 15MM
Round Knurled Knob W/line Ind, 15Mm; Shaft Type:splined Shaft; Shaft Diameter:6Mm; Knob Material:aluminium; Knob / Dial Style:round Knurled With Indicator Line; Knob Diameter:15Mm; Product Range:-; Svhc:no Svhc (15-Jan-2 Rohs Compliant: Yes

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC