Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff FC6814785

Connector, Power Entry, Plug; |Cliff Electronic Components FC6814785

$ 3.612
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC6814785.

element14 APAC

Datasheet1 page11 years ago

TME

Inventory History

3 month trend:
+40.67%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Cliff FC6814785 provided by its distributors.

Connector, Power Entry, Plug; |Cliff Electronic Components FC6814785
Cliff FC6814785 Low Power Connector Plug Straight 5.5mm 2.1mm 1pc
CONNECTOR, POWER ENTRY, PLUG; Product Range: Locking DC Plug & Socket Series; Gender: Plug; Voltage Rating: -; Current Rating: 2A; Connector Mounting: Cable Mount; Contact Termination Type: Solder; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC