Cirrus Logic CS8406-CSZ

CS8406 e3 28-SOIC (0.295 7.50mm Width) CMOS audio IC 7.5mm 12.7mA 5V 8kHz-192kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8406-CSZ.

LKR

Datasheet39 pages31 years ago

element14

_legacy Avnet

iiiC

CAD Models

Download Cirrus Logic CS8406-CSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD7708BRZ
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin SOIC W Tube
Analog DevicesAD7708BRZ-REEL
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin SOIC W T/R
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
Microchip PIC16F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel
MicrochipPIC16F73-I/SO
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08SH32CWL
S08SH 8-bit MCU, S08 core, 32KB Flash, 40MHz, SOIC 28

Descriptions

Descriptions of Cirrus Logic CS8406-CSZ provided by its distributors.

CS8406 e3 28-SOIC (0.295 7.50mm Width) CMOS audio IC 7.5mm 12.7mA 5V 8kHz-192kHz
Digital Audio Transmitter 1TX 28-Pin SOIC
Dig Aud Transm 192kHz, CS8406-CSZ SOIC28
RS APAC
Consumer Circuit, CMOS, PDSO28
IC, TRANSMITTER DIGITAL AUDIO, 8406
IC, TRANSMITTER DIGITAL AUDIO, 8406; Audio Control Type:Digital Audio Interface; Supply Voltage Range:3.14V to 5.25V; Control Interface:3 Wire, Serial; Audio IC Case Style:SOIC; No. of Pins:28Pins; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Base Number:8406; Control / Process Application:AV & DVD Receivers, CD-R, Digital Mixing Consoles; IC Generic Number:8406; Line, Bus Drive, Receive, Transceiver Type:Digital Audio; Logic Case Style:SOIC; Logic Function Number:8406; No. of Amplifiers:1Amplifiers; No. of Channels:1Channels; Operating Temperature Range:-10°C to +70°C; Supply Current:12.7mA; Supply Voltage Max:5.25V; Supply Voltage Min:3.14V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8406CSZ