Cirrus Logic CS5511-AS

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
$ 2.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5511-AS.

IHS

Datasheet24 pages31 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.09
$ 5.1
Stock
115,838
160,968
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
-
8
Number of Bits
16
16
Sampling Rate
-
53.5 sps
Polarity
-
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Cirrus Logic CS5511-AS provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
GULL WING DUAL Not Qualified CMOS analog digital converter 0.003% 85C 2.2V 1995
ADC SGL DELTA-SIGMA 0.107KSPS 16BIT SERL 8SOIC
326S/s 16bit 1 Differential Sigma-Delta SOIC-8 SMD mount

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5511AS