Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS4344-DZZ

DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4344-DZZ.

IHS

Datasheet24 pages30 years ago
Datasheet0 pages0 years ago

_legacy Avnet

iiiC

CAD Models

Download Cirrus Logic CS4344-DZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2004-01-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cirrus LogicCS4348-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial
Cirrus LogicCS4344-CZZ
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube
Cirrus LogicCS4345-CZZ
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube
Analog DevicesDS1851E-010+T&R
IC DAC DUAL NV TEMP CNTRL 8TSSOP / DAC 2-CH 8-bit 8-Pin TSSOP T/R
Dual Channel, 10-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
Dual Channel, 8-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes

Descriptions

Descriptions of Cirrus Logic CS4344-DZZ provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube
Audio D/A Converter ICs Stereo DAC 24-Bit 192kHz
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial, 4.75 V to 5.25 V, 10 Pins, TSSOP
D/A Converter, 1 Func, Serial Input Loading, PDSO10
IC DAC STER 24BIT 192KHZ 10TSSOP
SPI 192Ksps 24bit 1 TSSOP-10 3mm*3mm*950¦Ìm

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4344DZZ