What’s new: Find the right parts faster with our redesigned experience

Learn more

Cincon EC4A11H

100KHz(Min) Fixed 1 5V 36V 18V DIP Through hole mounting 31.8mm*20.3mm*10.2mm
$ 11.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon EC4A11H.

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Module DC-DC 12VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
CONV DC/DC 5W SGL 5V OUT DIP24 / Module DC-DC 5VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
XP PowerJCD0524S15
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Murata Power SolutionsNCS6S1205C
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Advanced EnergyASA01A18-LS
Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module

Descriptions

Descriptions of Cincon EC4A11H provided by its distributors.

100KHz(Min) Fixed 1 5V 36V 18V DIP Through hole mounting 31.8mm*20.3mm*10.2mm
Module DC-DC 24VIN 1-OUT 5V 1A 6W 11-Pin DIP Module Tube
DC-DC Converter Isolated 5VDC 1000mA 2:1 Input 18-36VDCin DIP-24
DC-DC Regulated Power Supply Module, 1 Output, 5W
Isolated DC/DC Converters 5-6W 18-36VDC 5VDC 1000mA 3K ISO
Isolated DC/DC Converters 5-6W 18-36Vin 5Vout 1A
DGTL ISO 2500VRMS 2CH GP 8SOIC
Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24 1.25x0.80x0.40

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC